97-14S-2P(431)
The 97-14S-2P(431) is a standard cylindrical connector from the Amphenol 97 Series, featuring a 14S shell size with 4 size 16 pin contacts. ...
描述
The 97-14S-2P(431) is a general-duty, standard cylindrical connector designed for a wide range of commercial and industrial applications. It is configured with the 14S-2 insert arrangement, which provides 4 pin contacts of size 16. This connector has a Service Rating of 'A' and features a threaded coupling mechanism for secure mating. Constructed with a high-grade aluminum alloy shell and hard dielectric inserts, it is designed for durability in an operating temperature range of –55°C to +125°C. As part of the versatile 97 Series, it is a cost-effective solution widely used in industries such as automotive, robotics, and machine tools for reliable interconnections.
搜索关键词: 9714S2P431
规格
常见问题
97-14S-2P(431) 是否符合 RoHS 标准?
是的,97-14S-2P(431) 符合 RoHS 标准。
97-14S-2P(431) 的交货期是多少?
97-14S-2P(431) 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 231
可立即发货
已订购:
1,395
可以发货 2/3/27
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands