58-146614-12P by amphenol industrial operations

58-146614-12P

MIL-DTL-26482 Series I circular connector straight plug with shell size 14, 12-position contact arrangement (4 size #16 and 8 size #20 contacts), pin contacts, and conductive black alloy RoHS-compliant finish. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

PT06A-14-12P(027) is a MIL-DTL-26482 Series I circular connector straight plug designed for rugged industrial and military applications. It features a shell size 14 with a 12-position contact arrangement consisting of 4 size #16 and 8 size #20 solder pin contacts, and incorporates a conductive black alloy (027) RoHS-compliant finish. The connector utilizes an aluminum alloy shell with quick-disconnect bayonet coupling for rapid mating and unmating, and is intermateable with all MIL-DTL-26482 connectors. With dimensions including L1 MAX of 1.553 inches (39.4 mm) and thread class 2A specification of 8750-20, this connector is suitable for power generators, industrial machinery, off-road vehicles, telecommunications, and motion control applications where reliable electrical connections in demanding environments are required.

搜索关键词: 5814661412P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
58-146614-12P
别名/又称:
PT06A-14-12P(027)
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

58-146614-12P 是否符合 RoHS 标准?

是的,58-146614-12P 符合 RoHS 标准。

58-146614-12P 的交货期是多少?

58-146614-12P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 60

发货 today, 输入设置值。

缺货数量的起订量: 13

工厂交货期 16 周

价格 (USD)

数量
单价
1
$35.45
5
$34.28
10
$30.38
13
$30.30
25
$28.78
38
$28.64
50 +
$25.37