help desk software
10-831386-000 by amphenol industrial operations
Image is representational - see mfr. specs

10-831386-000

Amphenol Industrial Operations

The 10-831386-000 is a general-duty, non-environmental, solder-type standard cylindrical connector from the Amphenol 97 Series. ...
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
The 10-831386-000 is a standard cylindrical connector from the Amphenol 97 Series, designed as a low-cost solution for general-duty applications. It features a durable, field-proven design with a threaded coupling and single key/keyway polarization for secure mating. The connector is constructed with a high-grade aluminum alloy shell and hard diallyl-phthalate dielectric inserts for its solder-style contacts. It is designed to operate in a temperature range of –55°C to +125°C and is widely used in the automotive, robotics, machine tool, and welding industries.

Search Keywords: 10831386000

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol Industrial Operations
部件编号:
10-831386-000
Alias/AKA:
97-3100A-14S(621)(0850)
计量单位:
Per Each
RoHS:
Yes
HTS:
8538907080
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
有存货: 650

可立即发货

已订购: 500   可以发货 8/17/26 

Minimum Order Quantity: 5

工厂交货期 16 周

数量
Unit Price
5
$12.28
25
$11.50
50
$11.17
100
$9.19
250
$8.81
500
$8.53
1,000 +
$7.54
Please Note: Tariffs may apply for U.S. shipments