描述
The 97-14S-5S is a standard cylindrical connector insert from Amphenol's 97 Series, designed for solder contact applications. This insert accommodates 5 total contacts with a mechanical spacing of 1/8 inch (3.18 mm) and carries a D-rated service rating, supporting limiting operating voltages of 1250 V DC or 900 V AC (rms) at sea level. The connector features an effective creepage distance of 1/4 inch (6.35 mm) and operates reliably across a temperature range of -55°C to +125°C. The 97-14S-5S is commonly used in industrial instrumentation, data acquisition systems, and applications requiring robust electrical connections with moderate voltage and current requirements.
搜索关键词: 1082580605S
规格
常见问题
10-825806-05S 是否符合 RoHS 标准?
是的,10-825806-05S 符合 RoHS 标准。
10-825806-05S 的交货期是多少?
10-825806-05S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 704
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands