描述
The 97-18-1S(431) is a socket-type insert arrangement for the Amphenol 97 Series of general-duty cylindrical connectors. It features 10 contacts of size 16, designed for solder termination. As part of the durable, field-proven 97 series, this insert is housed within shells made from high-grade aluminum alloy with threaded coupling and operates over a temperature range of -55°C to +125°C. These connectors are widely used in industrial applications such as robotics, machine tools, and welding, offering a cost-effective and reliable interconnection solution.
Search Keywords: 1082559001S
规格
有存货: 649
可立即发货
已订购:
1,351
可以发货 6/11/26
Minimum Order Quantity: 5
工厂交货期 30 周
English
Chinese
Spanish