10-825586-02P
Amphenol Industrial OperationsThe 97-14S-2P(431) is a standard cylindrical connector from the Amphenol 97 Series, featuring a 14S shell size with 4 size 16 pin contacts. ...
描述
The 97-14S-2P(431) is a general-duty, standard cylindrical connector designed for a wide range of commercial and industrial applications. It is configured with the 14S-2 insert arrangement, which provides 4 pin contacts of size 16. This connector has a Service Rating of 'A' and features a threaded coupling mechanism for secure mating. Constructed with a high-grade aluminum alloy shell and hard dielectric inserts, it is designed for durability in an operating temperature range of –55°C to +125°C. As part of the versatile 97 Series, it is a cost-effective solution widely used in industries such as automotive, robotics, and machine tools for reliable interconnections.
Search Keywords: 1082558602P
规格
有存货: 490
可立即发货
已订购:
1,000
可以发货 6/3/26
Minimum Order Quantity: 50
Multiple: 50
工厂交货期 17 周
English
Chinese
Spanish