10-824721-012
The 10-824721-012 is an Amphenol 97 Series standard cylindrical connector with a 24-10 insert arrangement housing seven size 8 solder contacts. ...
描述
The 10-824721-012 is a medium to heavy-weight standard cylindrical connector from the Amphenol 97 Series, designed for general duty applications. It is configured with the 24-10 insert arrangement, providing seven size 8 silver-plated solder contacts, each rated for a test current of 46 Amperes. The connector shell is fabricated from high-grade aluminum alloy with a conductive cadmium plate finish and an olive drab chromate after-treatment for durability. It features threaded coupling, hard diallyl-phthalate inserts, and operates from –55°C to +125°C. This cost-effective, field-proven connector is intermateable with other 97 Series and SAE AS50151 types, making it ideal for machine tools, robotics, and welding equipment.
搜索关键词: 10824721012
规格
常见问题
10-824721-012 是否符合 RoHS 标准?
是的,10-824721-012 符合 RoHS 标准。
10-824721-012 的交货期是多少?
10-824721-012 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
359
可以发货 11/12/26
已订购:
1,000
可以发货 2/1/27
最小订购数量: 5
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands