10-821771-000
The 10-821771-000 is a dummy receptacle shell from the Amphenol 97 series, designed to anchor and protect plugs when not in use. ...
描述
The 10-821771-000 is a dummy receptacle shell accessory from the Amphenol 97 series, used to provide a stowage location for 97 or AS50151 plugs when they are not mated. This component is equivalent to a standard MS receptacle shell but is supplied without an insert or contacts, offering a protective housing. It is available in various plating options, including the standard olive drab chromate over cadmium and several RoHS-compliant finishes such as black zinc alloy and electroless nickel. By shielding the plug from physical damage, dirt, and dust, it helps maintain the integrity and reliability of the interconnect system.
搜索关键词: 10821771000
规格
常见问题
10-821771-000 是否符合 RoHS 标准?
是的,10-821771-000 符合 RoHS 标准。
10-821771-000 的交货期是多少?
10-821771-000 的标准交货期约为 53 周。有库存的数量由 Master Electronics 发货。
有存货: 454
可立即发货
已订购:
184
可以发货 11/9/26
工厂交货期 53 周
English
中文 / 汉语
Deutsch
Español
Nederlands