help desk software
10-130511-22G by amphenol industrial operations

10-130511-22G

Cable strain relief clamp assembly for electrical connectors with threaded interface and multiple size configurations. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 10-130511-22G is a cable strain relief clamp assembly designed for electrical connector applications, specifically engineered as a Type RC clamp for Amphenol Industrial Operations connectors. This assembly features a threaded interface with a 1.3125-18UNEF thread specification and is configured for the -22 size variant with a maximum grip diameter (G MAX) of 1.567 inches and a maximum length (L MAX) of 0.332 inches. The clamp incorporates a bore diameter (BB DIA) of 0.938 inches and a body diameter (CC DIA) of 1.408 inches, with a width tolerance (W) of +0.62/-0.31 inches. This strain relief clamp is commonly used in aerospace and industrial electrical connector assemblies to provide mechanical support and strain relief for cables, protecting connections from mechanical stress and vibration-induced failures.

搜索关键词: 1013051122G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
10-130511-22G
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

10-130511-22G 是否符合 RoHS 标准?

是的,10-130511-22G 符合 RoHS 标准。

10-130511-22G 的交货期是多少?

10-130511-22G 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 240

可立即发货

最小订购数量: 35

工厂交货期 9 周

工具/3D模型

产品指南