10-101984-243
Cable Management Strain Relief Clamp Cable Mount ...
描述
The 10-101984-243 is a clamp assembly designed for cable strain relief in electrical connectors, Type RC. This assembly is available in multiple size variants (designated by suffix numbers -8 through -24) with corresponding dimensional specifications for various connector sizes. The product features multiple finish options including chromate treated, cadmium plate, black anodize, grey anodize, bright nickel, chrome plate, and black zinc alloy plate, allowing customization for different environmental and corrosion resistance requirements. Key dimensional parameters include G MAX ranging from 0.775 to 1.681 inches, BB DIA from 0.250 to 1.000 inches, and CC DIA from 0.540 to 1.533 inches, with thread specifications varying by size (ranging from 4375-28UNEF to 1.4375-18UNEF). This clamp assembly is commonly used in aerospace and industrial electrical connector applications where reliable cable strain relief and corrosion protection are essential.
搜索关键词: 10101984243
规格
常见问题
10-101984-243 是否符合 RoHS 标准?
是的,10-101984-243 符合 RoHS 标准。
10-101984-243 的交货期是多少?
10-101984-243 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 45
可立即发货
最小订购数量: 4
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands