help desk software
SLPRBBPSO by amphenol i/o
Image is representational - see mfr. specs

SLPRBBPSO

Amphenol I/O

SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - No Keyway - Sealed - Busbar Termination - Flange Mount - Orange. ...
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
The SLPRBBPSO from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 8.0mm contact diameter and 200A current rating. This is sealed receptacle with no keyway and busbar termination. The SLPRBBPSO has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: SLPRBBPSO

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol I/O
部件编号:
SLPRBBPSO
Alias/AKA:
10-730189-010
计量单位:
Per Each
RoHS:
Yes
HTS:
8536909000
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
有存货: 150

可立即发货

Minimum Order Quantity: 5

工厂交货期 8 周

数量
Unit Price
5
$10.83
25
$9.95
50
$9.53
100
$8.70
300
$8.42
500
$8.02
1,000 +
$7.62
Please Note: Tariffs may apply for U.S. shipments