SLPIRATPSB1
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - 180° Keyway - Sealed - Threaded Termination - Flange Mount - Black. ...
描述
The SLPIRATPSB1 from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 5.7mm contact diameter and 120A current rating. This is sealed receptacle with 180° keyway and threaded termination. The SLPIRATPSB1 has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
搜索关键词: SLPIRATPSB1
规格
常见问题
SLPIRATPSB1 是否符合 RoHS 标准?
是的,SLPIRATPSB1 符合 RoHS 标准。
SLPIRATPSB1 的交货期是多少?
SLPIRATPSB1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 60
可立即发货
最小订购数量: 5
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands