help desk software
SLPIPB35BSB1 by amphenol i/o
Image is representational - see mfr. specs

SLPIPB35BSB1

Amphenol I/O

SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - Sealed - Cable Mount - Black. ...
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
The SLPIPB35BSB1 from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC straight plug with 8.0mm contact diameter, 150A current rating and 35mm² cable size. This is sealed plug with 270° keyway and crimp termination. The SLPIPB35BSB1 has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: SLPIPB35BSB1

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol I/O
部件编号:
SLPIPB35BSB1
Alias/AKA:
10-731951-101
计量单位:
Per Each
RoHS:
Yes
HTS:
8535908040
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
有存货: 96

可立即发货

工厂交货期 8 周

数量
Unit Price
1
$30.25
5
$29.17
10
$23.69
25
$22.60
50
$21.57
100
$20.05
300 +
$18.99
Please Note: Tariffs may apply for U.S. shipments