PT07E-10-6P
Amphenol I/OConn Miniature Cylindrical PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port ...
描述
The PT07E-10-6P from Amphenol Industrial Operations is panel mount circular connector (MIL-DTL-26482 Series I), jam nut receptacle with male pins, 6 position, shell size-insert 10-6 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT07E-10-6P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT07E106P
规格
有存货: 81
Ships today, if you order in
缺货数量的起订量: 7
工厂交货期 16 周
English
Chinese
Spanish