PT07A-18-11S
Amphenol I/OConn Miniature Cylindrical SKT 11 POS Solder ST Jam Nut 11 Terminal 1 Port ...
描述
The PT07A-18-11S from Amphenol Industrial Operations is panel mount circular connector (MIL-DTL-26482 Series I), jam nut receptacle with female sockets, 11 position, shell size-insert 18-11 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT07A-18-11S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT07A1811S
规格
有存货: 0
缺货数量的起订量: 7
工厂交货期 16 周
English
Chinese
Spanish