PT07A-14-19P
Amphenol I/OConn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port ...
描述
The PT07A-14-19P from Amphenol Industrial Operations is panel mount circular connector (MIL-DTL-26482 Series I), jam nut receptacle with male pins, 19 position, shell size-insert 14-19 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT07A-14-19P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT07A1419P
规格
有存货: 0
工厂交货期 16 周
English
Chinese
Spanish