PT06E-8-4S(424)
Amphenol I/OConn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
描述
The PT06E-8-4S(424) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 4 position, shell size-insert 8-4 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT06E-8-4S(424) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with electroless nickel (RoHS) finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06E84S424
规格
有存货: 21
可立即发货
已订购:
100
可以发货 8/12/26
工厂交货期 18 周
English
Chinese
Spanish