PT06E-12-10S
Amphenol I/OConn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port ...
描述
The PT06E-12-10S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 10 position, shell size-insert 12-10 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT06E-12-10S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06E1210S
规格
有存货: 66
可立即发货
工厂交货期 16 周
English
Chinese
Spanish