PT02E-8-3S
Amphenol I/OConn Miniature Cylindrical SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port ...
描述
The PT02E-8-3S from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 3 position, shell size-insert 8-3 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT02E-8-3S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT02E83S
规格
有存货: 323
可立即发货
工厂交货期 16 周
English
Chinese
Spanish