MS3106A20-4S
Amphenol I/OConn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive ...
描述
The MS3106A20-4S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type), straight plug with female sockets, 4 position, 20-4 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: MS3106A204S
规格
有存货: 9
可立即发货
工厂交货期 16 周
产品指南
English
Chinese
Spanish