MS3106A12S-3P
Amphenol I/OConn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive ...
描述
The MS3106A12S-3P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type), straight plug with male pins, 2 position, 12S-3 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: MS3106A12S3P
规格
有存货: 4
可立即发货
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only: 4
Minimum Order Quantity: 5
工厂交货期 16 周
产品指南
English
Chinese
Spanish