97-3108B-18-1S(946)
Amphenol I/OConn Cylindrical Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port Automotive ...
描述
The 97-3108B-18-1S(946) from Amphenol Industrial Operations is cable mount right angle circular connector, plug with female sockets, 10 position, shell size-insert 18-1 and solder cup termination. This connector has threaded fastening, split backshell and coupling nut. The 97-3108B-18-1S(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973108B181S946
规格
有存货: 29
可立即发货
工厂交货期 16 周
English
Chinese
Spanish