97-3108B-14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive ...
描述
The 97-3108B-14S-2S is a split-shell angle plug connector from the Amphenol 97 Series, designed for medium to heavy-weight cylindrical connector applications. This 14S-size connector features a split backshell (B designation) and accommodates 2 circuits with solder contacts, providing single-key/keyway polarization and threaded coupling with hard dielectric inserts. The connector operates across a temperature range of -55°C to +125°C and is intermateable with existing 97 Series and SAE AS50151 connectors. It is UL recognized (File E115497) and CSA certified (File LR69183), making it suitable for industrial and aerospace applications requiring reliable, field-proven cylindrical connector solutions with cost-effective design and non-rotating contacts.
搜索关键词: 973108B14S2S
规格
FREQUENTLY ASKED QUESTIONS
Is 97-3108B-14S-2S RoHS compliant?
No, 97-3108B-14S-2S is not RoHS compliant.
What is the lead time for 97-3108B-14S-2S?
The standard lead time for 97-3108B-14S-2S is approximately 16 days. In-stock quantities ship from Master Electronics.
有存货: 1
可立即发货
购买全部 1 个现货或常规最小订购数量 5
仅库存批次: 1
最小订购数量: 5
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Español