97-3106A-14S-6S(946)
Amphenol I/OThe 97-3106A-14S-6S(946) is a 6-contact circular connector featuring a size 14S straight plug shell with socket contacts and a solid backshell. ...
描述
The 97-3106A-14S-6S(946) is a standard cylindrical connector from the Amphenol 97 Series, designed for general duty, non-environmental applications. It features a type 3106A straight plug with a solid backshell for durability, a size 14S shell, and a threaded coupling mechanism. The connector is configured with the 14S-6 insert arrangement, which provides 6 size 16 socket contacts for solder termination, and features a RoHS-compliant black zinc alloy plating. Widely used in commercial applications, this connector is a cost-effective and field-proven solution for factory automation, robotics, machine tools, and welding equipment.
Search Keywords: 973106A14S6S946
规格
有存货: 0
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish