97-3057-1007(676)
Amphenol I/OThe 97-3057-1007(676) is an MS3057A type cable clamp with a bright nickel finish, designed to provide strain relief for jacketed cables on 97 series connectors. ...
描述
The 97-3057-1007(676) is an MS3057A type cable clamp accessory designed for use with Amphenol 97 series cylindrical connectors. This clamp is specified for shell sizes 12SL, 14, and 14S, and accommodates a maximum cable outer diameter of 7/16 inch (11.10 mm). It features two clamping halves that float to provide maximum strain relief for jacketed cables or wires protected by tubing. The (676) suffix indicates a bright nickel plating finish. This accessory is essential for securing cables to connectors, preventing stress on the electrical terminations in a variety of commercial and industrial applications.
Search Keywords: 9730571007676
规格
有存货: 0
已订购:
2,147
可以发货 6/5/26
Minimum Order Quantity: 50
Multiple: 50
工厂交货期 17 周
English
Chinese
Spanish