help desk software
10-754726-2102 by amphenol i/o
Amphenol I/O 授权经销商

10-754726-2102

SurLok Plus® 8.0mm RADSOK power connector receptacle with screw and busbar termination options for high-voltage industrial applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 10-754726-2102 is a SurLok Plus® 8.0mm RADSOK receptacle connector designed for high-reliability power distribution in industrial applications. This connector features dual termination options including screw termination (M6 bolts with 6.5 ± 0.1 N.m torque) and busbar termination (M6 bolts with 0.8 ± 0.1 N.m layout torque), accommodating various installation requirements. The receptacle has a contact diameter of 18.2 ± 0.1 mm and supports M4 screw connections with a layout torque of 0.8 ± 0.1 N.m. Dimensional specifications include face dimensions of 34 mm width and 82.2 mm length for the screw termination variant. This connector is widely used in rail/mass transit, process control, automotive manufacturing, and power generation systems where robust, sealed power connections are essential for reliable operation in demanding industrial environments.

搜索关键词: 107547262102

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol I/O
部件编号:
10-754726-2102
别名/又称:
SLPHPM10BSR2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

10-754726-2102 是否符合 RoHS 标准?

是的,10-754726-2102 符合 RoHS 标准。

10-754726-2102 的交货期是多少?

10-754726-2102 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 40

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 25

工厂交货期 8 周

价格 (USD)

数量
单价
5
$11.21
10
$9.94
25
$9.29
50
$8.76
75
$8.67
100 +
$7.50

工具/3D模型

产品指南