描述
The 9020M2FBM99X90X is a Mini Type M DIN EN 60603-2 female connector designed for signal contact applications with flexible contact spacing options of 0.100" and 0.200". This connector supports multiple position configurations including 30+2, 20+2, 12+4, and 8+4 positions, with dimensional specifications such as contact spacing of 2.54±0.1 mm and various mounting dimensions (A, B, B1 parameters ranging from 7.62 mm to 33.02 mm depending on position count). The connector is available in multiple termination technologies including solder pins (4 mm length), wire wrap, and solder lug options, providing flexibility for different assembly and application requirements. It is commonly used in industrial signal distribution, instrumentation panels, and modular equipment where reliable, compact interconnection is required.
搜索关键词: 9020M2FBM99X90X
规格
常见问题
9020M2FBM99X90X 是否符合 RoHS 标准?
是的,9020M2FBM99X90X 符合 RoHS 标准。
9020M2FBM99X90X 的交货期是多少?
9020M2FBM99X90X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 175
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands