描述
The 55-00433 is a DT04-3.62PG-A/K1 valve connector with M12x1 threaded connection and a 5-meter PUR cable assembly. It features a 3-pin configuration with 0.75 mm² wire cross-section, rated for maximum 230V AC/DC and 8A at 40°C, with IP67/IP69K protection in mated condition. The connector operates reliably across a temperature range of -40°C to +85°C for the connector body and -25°C to +80°C for the flexible cable, supporting at least 100 mating cycles. The housing is constructed from black TPU (UL 94 rated) with copper alloy contacts plated in nickel, and includes three color-coded contact assignments (brown, blue, and green-yellow). This connector is commonly used in industrial valve control applications, pneumatic systems, and automation equipment where robust, sealed connections and extended cable runs are required.
搜索关键词: 5500433
规格
常见问题
55-00433 是否符合 RoHS 标准?
是的,55-00433 符合 RoHS 标准。
55-00433 的交货期是多少?
55-00433 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 52
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands