43-01867 by amphenol conec
图片仅供参考 - 请查看制造商规格
Amphenol Conec 授权经销商

43-01867

SAL-12-FK3-4L-0,5 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

43-01867 is an M12x1 flange coupling connector designed for front-panel mounting with integrated LED indicator and pre-assembled 0.5m cable. The connector features a 4-pole configuration with AWG 22 PVC cable (UL 1007) and operates at a rated voltage of 10–30 V with a current capacity of 4 A at 40°C. The connector achieves IP 67 protection rating when properly assembled and maintains an isolation resistance of =100 MO. With an operating temperature range of -25°C to +70°C, =100 mating cycles, and FPM sealing, this connector is well-suited for industrial control systems, sensor interfaces, and automation equipment requiring reliable, sealed electrical connections in harsh environments.

搜索关键词: 4301867

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
43-01867
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

43-01867 是否符合 RoHS 标准?

是的,43-01867 符合 RoHS 标准。

43-01867 的交货期是多少?

43-01867 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 40

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$26.93
5
$25.19
10
$24.03
25
$23.31
50
$22.31
100
$19.25
250 +
$18.73

工具/3D模型

产品指南