42-12265 by amphenol conec
图片仅供参考 - 请查看制造商规格
Amphenol Conec 授权经销商

42-12265

SAL-8S-RSW4.78-RSW4.78-10/G6/034 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

42-12265 is a connecting cable assembly featuring M8x1 angled male connectors with 360° shielding and a 10-meter cable length. The connector is rated for 30 V and 3 A at 40°C, with an insulation resistance of =100 MO and IP 67 protection in mated condition. The assembly includes a TPU cable (UL 94 rated, grey moulding body) with 4 conductors (AWG22), nickel and gold-plated CuZn contacts, and a nickel-plated GD-Zn coupling screw with a recommended installation torque of 0.4 Nm. The connector operates reliably across a temperature range of -30°C to +80°C and supports =100 mating cycles, making it suitable for industrial automation, sensor networks, and harsh environment applications requiring robust, shielded signal transmission.

搜索关键词: 4212265

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
42-12265
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

42-12265 是否符合 RoHS 标准?

是的,42-12265 符合 RoHS 标准。

42-12265 的交货期是多少?

42-12265 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 17

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$120.31
5
$111.33
10
$108.10
20
$102.18
50
$99.45
100 +
$88.30

工具/3D模型

产品指南