描述
The 41-50000 is a female connector RD24 featuring 3 poles plus PE (protective earth) configuration, designed for field attachment with axial orientation and screw termination. It is rated for 400 V (3-phase + PE) with a current rating of 16 A at 40°C, and provides IP 67 protection in mated condition, making it suitable for harsh industrial environments. The connector accommodates wire cross sections up to AWG16 (maximum 1.5 mm²) and operates reliably across a temperature range of -40°C to +85°C with an insulation resistance of =100 MO. The housing and coupling nut are constructed from PA6 GF (glass-filled polyamide) with UL 94 compliance, while contacts are nickel and silver-plated CuZn with FPM sealing. This connector is commonly used in industrial power distribution, machinery control systems, and outdoor installations where durability, weather resistance, and reliable electrical connections are essential.
搜索关键词: 4150000
规格
常见问题
41-50000 是否符合 RoHS 标准?
是的,41-50000 符合 RoHS 标准。
41-50000 的交货期是多少?
41-50000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 18
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands