33UBAD-04SW12R by amphenol conec
图片仅供参考 - 请查看制造商规格
Amphenol Conec 授权经销商

33UBAD-04SW12R

Conn USB 2.0 Type A F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

33UBAD-04SW12R is a USB 2.0 Type-A female connector designed for PCB through-hole mounting with 4 pins. The connector features gold-plated copper alloy contacts (30µ" gold) and a nickel-plated copper alloy shell, housed in a glass-filled thermoplastic insulator rated UL94V-0. Electrical specifications include a maximum current rating of 1.0 Ampere per contact at 30°C temperature rise, 30V AC operating voltage, and contact resistance of 30 milliohms maximum. The connector operates over a temperature range of -55°C to 85°C and is RoHS compliant per Directive 2002/95/EC. This connector is suitable for standard USB 2.0 interface applications requiring reliable PCB-mounted connections.

搜索关键词: 33UBAD04SW12R

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
33UBAD-04SW12R
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694050
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

33UBAD-04SW12R 是否符合 RoHS 标准?

是的,33UBAD-04SW12R 符合 RoHS 标准。

33UBAD-04SW12R 的交货期是多少?

33UBAD-04SW12R 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 18,878

可立即发货

最小订购数量: 52

工厂交货期 10 周

价格 (USD)

数量
单价
52
$0.63
2,000
$0.60
3,000
$0.58
6,000
$0.56
18,000 +
$0.54

工具/3D模型

产品指南