242C17740X by amphenol conec
Amphenol Conec 授权经销商

242C17740X

Outlet D-Sub Filter 09p ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

242C17740X is a D-SUB filter female connector featuring 9 positions with 90° angled solder pins designed for PCB mounting applications. The connector includes a 0.318 inch threaded insert, metal bracket, PCB snap, and fixing plate for secure installation. Key electrical specifications include a capacitance of 370pF ±20% and dielectric withstanding voltage of 424 VDC. The metal shells are constructed from steel with min. 315µin tin over 40-80µin nickel plating, while the insulators are made from high temperature plastic rated UL 94 V-0 in black. This RoHS compliant connector is suitable for wavesoldering at 260°C for 5 seconds and is ideal for applications requiring filtered D-SUB connections with robust mechanical mounting.

搜索关键词: 242C17740X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
242C17740X
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

242C17740X 是否符合 RoHS 标准?

是的,242C17740X 符合 RoHS 标准。

242C17740X 的交货期是多少?

242C17740X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 90

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$22.03
10
$19.66
25
$18.31
50
$17.78
100
$16.14
250
$15.08
500 +
$14.85

工具/3D模型

产品指南