描述
17-300860-40 is a multimode fiber optic cable assembly designed for industrial connectivity with a cable length of 40 m ± 0.40 m (1574.80" ± 15.75"). The assembly features OM1 multimode fiber with 62.5/125 µm core/cladding dimensions, OFNR jacket rated for indoor/outdoor use, and a black jacket color. It includes two cable fittings, two plastic plug protective covers, two PG9 plastic cable glands, two plastic plug housings, and two plastic coupling rings. The maximum insertion loss is 0.64 dB, with cable attenuation of 3.5 dB per 1.5 km at 850 nm wavelength. This assembly is ideal for industrial networking, data center interconnects, and applications requiring reliable multimode fiber connectivity over moderate distances.
搜索关键词: 1730086040
规格
常见问题
17-300860-40 是否符合 RoHS 标准?
是的,17-300860-40 符合 RoHS 标准。
17-300860-40 的交货期是多少?
17-300860-40 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands