165X11359X
The 165X11359X is a 9-position, metallized plastic D-SUB hood featuring a slide lock and options for top or side cable exit. ...
描述
The 165X11359X is a 9-position plastic hood designed for D-SUB connectors, providing a robust enclosure with cable strain relief. It is constructed from metallized ABS UL 94 V-0 material, offering EMI/RFI shielding and flammability resistance. This hood includes a nickel-plated steel slide lock for secure mating and accommodates a maximum cable diameter of 6.3 mm. With overall dimensions of 32.0 mm (A) by 25.0 mm (B), it is ideal for applications requiring a shielded and durable 9-pin D-SUB connection with flexible installation options.
搜索关键词: 165X11359X
规格
常见问题
165X11359X 是否符合 RoHS 标准?
是的,165X11359X 符合 RoHS 标准。
165X11359X 的交货期是多少?
165X11359X 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands