165X02609XE
Amphenol ConecA 9-position, straight-entry metal D-SUB hood with 4-40 UNC jack screws for EMI/RFI shielding. ...
描述
The 165X02609XE is a metal hood designed for 9-position D-SUB connectors, providing robust EMI/RFI shielding and strain relief. Constructed from nickel-plated zinc die-cast material, it features a straight cable entry and is secured with 4-40 UNC jack screws. This hood offers an attenuation factor greater than 40dB between 30 MHz and 2 GHz, ensuring effective shielding against electromagnetic interference. As indicated by the 'E' suffix, this is a single packaged unit that is RoHS compliant, CSA listed, and UL listed, making it suitable for various demanding applications.
Search Keywords: 165X02609XE
规格
有存货: 1,559
可立即发货
Minimum Order Quantity: 5
工厂交货期 13 周
English
Chinese
Spanish