164B17539X by amphenol conec
Amphenol Conec 授权经销商

164B17539X

D-Sub 62p HD ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

164B17539X is a D-SUB HD female connector designed for high-density applications with 62 solder pins in a straight configuration, equipped with a threaded lock and spacer clip for robust PCB assembly. The connector features copper alloy contacts with multiple plating options including gold flash over nickel (preferred type), 30µin hard gold over 50µin nickel, or 20µin hard gold over 50µin nickel, ensuring excellent electrical conductivity and corrosion resistance. The insulator is constructed from PBT GF UL V-90 black material, and the connector is designed for PCB hole drilling of f3.14 ± 0.1 mm with a standard PCB thickness of 1.6 mm. The maximum torque value for the threaded lock is 6 N.m, and the connector meets RoHS compliance requirements. This connector is ideal for industrial control systems, telecommunications equipment, and data acquisition applications requiring reliable high-density interconnections.

搜索关键词: 164B17539X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
164B17539X
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

164B17539X 是否符合 RoHS 标准?

是的,164B17539X 符合 RoHS 标准。

164B17539X 的交货期是多少?

164B17539X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 80

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$34.64
5
$30.93
25
$28.25
50
$26.74
100
$25.53
250
$25.47
500 +
$25.40

工具/3D模型

产品指南