163A16609X
D-SUB High Density 26-pos. Plug Solder cup Through hole Quality class 3 ...
描述
The 163A16609X is a 26-position D-SUB HD connector shell assembly designed for high-density applications. It features a steel metalshell with minimum 315-pin tin plating over 40–80-pin nickel, PBT GF UL 94 V-0 black insulators, and copper alloy contacts with gold flash over nickel plating. The connector accepts cable AWG 22 through solder cup terminations and is RoHS compliant per Directive 2002/95/EC. Key dimensional specifications include a length (dimension C) of 33.30 ±0.15 mm, width (dimension A) of 39.52 mm, and height (dimension B) of 25.12 mm. This connector is commonly used in industrial control systems, telecommunications equipment, and data acquisition applications where reliable high-density interconnection is required.
搜索关键词: 163A16609X
规格
常见问题
163A16609X 是否符合 RoHS 标准?
是的,163A16609X 符合 RoHS 标准。
163A16609X 的交货期是多少?
163A16609X 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands