163A11589X by amphenol conec
Amphenol Conec 授权经销商

163A11589X

D-Sub 25p ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

163A11589X is a D-Sub plug connector with 25 positions, featuring solder pins angled at 0.370" and a threaded insert for secure mounting. The connector is tin-plated and includes a ground indent for enhanced grounding capability. Key dimensional specifications include dimension A of 53.42 mm (-0.76 mm tolerance), dimension B of 38.84 mm (+0.25 mm tolerance), dimension C of 47.04 mm (±0.13 mm tolerance), and dimension D of 5.99 mm (-0.30 mm tolerance). The connector is RoHS compliant per Directive 2002/95/EC and manufactured by CONEC under ISO 9001 and ISO/TS 16949 certification. This connector is commonly used in industrial and electronic applications requiring reliable multi-pin connections with precise mechanical alignment and secure threaded mounting.

搜索关键词: 163A11589X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
163A11589X
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50

常见问题

163A11589X 是否符合 RoHS 标准?

是的,163A11589X 符合 RoHS 标准。

163A11589X 的交货期是多少?

163A11589X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 320

可立即发货

最小订购数量: 15

工厂交货期 9 周

价格 (USD)

数量
单价
15
$12.86
25
$11.66
50
$11.13
100
$9.36
250
$8.85
500
$8.61
1,000 +
$6.61

工具/3D模型

产品指南