161A10189X by amphenol conec
图片仅供参考 - 请查看制造商规格
Amphenol Conec 授权经销商

161A10189X

D-Sub 25p ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 161A10189X is a D-Subminiature plug connector featuring 25 positions with angled solder pins and yellow zinc plating. This connector is designed for standard D-Sub applications and provides reliable electrical connections with an initial contact resistance of =10 mO and an initial insulation resistance of =5 MO (Quality class 3). The connector operates over a temperature range of -55°C to +125°C and supports a maximum working current of 5 A at 20°C, with a test voltage of 1000 V r.m.s. The connector features copper alloy contacts with hard-gold plating over nickel, and a sheet steel shell with zinc lining and yellow chromate finish. It is rated for 50 mating cycles (Quality class 3) and is commonly used in industrial instrumentation, data acquisition systems, and general-purpose electronic equipment requiring robust D-Sub connectivity.

搜索关键词: 161A10189X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
161A10189X
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50

常见问题

161A10189X 是否符合 RoHS 标准?

是的,161A10189X 符合 RoHS 标准。

161A10189X 的交货期是多少?

161A10189X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 150

发货 today, 输入设置值。

最小订购数量: 25

工厂交货期 9 周

价格 (USD)

数量
单价
25
$10.05
50
$9.60
100
$8.06
250
$7.62
500
$7.41
1,000 +
$5.71

工具/3D模型

产品指南