描述
161A10059X is a 50-position D-Subminiature plug connector with solder cup termination designed for reliable cable connections. This connector features yellow zinc plating for corrosion resistance and accepts AWG 20 gauge cable. The connector meets D-Sub standard specifications with an initial contact resistance of =10 mO and an initial insulation resistance of =5 GO (Quality class 3). Key dimensional specifications include a body length of 67.31 mm (A dimension) and 52.55 mm (B dimension), with a contact-to-contact clearance distance of =1.0 mm. This connector is widely used in industrial control systems, data acquisition equipment, and telecommunications applications where robust, high-density signal transmission is required.
搜索关键词: 161A10059X
规格
常见问题
161A10059X 是否符合 RoHS 标准?
是的,161A10059X 符合 RoHS 标准。
161A10059X 的交货期是多少?
161A10059X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands