描述
The 15-007363 is a D-SUB combination female connector featuring a 90° solder pin angle configuration with a closed 4-40 UNC thread and integrated metal bracket for secure mounting. This water-resistant connector is rated IP 67 and sealed to withstand pressure up to 1.45 PSI for 30 minutes after soldering, making it suitable for harsh environmental conditions. The connector utilizes a zinc die-cast metal shell with nickel plating over copper, a PBT GF insulator rated UL 94 V-0, and silicone sealing gaskets with epoxy sealing compound for enhanced protection. High-power contacts rated at 20A are constructed from copper alloy with specified plating options on both mating and termination sides. The connector is designed for wave soldering at 265°C for 8 seconds with 150°C preheat for 180 seconds, and includes PCB-snap features with recommended mounting torque of 35 Ncm to 67 Ncm. This connector is ideal for industrial equipment, telecommunications, and marine applications requiring reliable sealed connections in demanding environments.
搜索关键词: 15007363
规格
常见问题
15-007363 是否符合 RoHS 标准?
是的,15-007363 符合 RoHS 标准。
15-007363 的交货期是多少?
15-007363 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands