15-004740 by amphenol conec
图片仅供参考 - 请查看制造商规格
Amphenol Conec 授权经销商

15-004740

Haube IP67 D-Sub 37p ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 15-004740 is a water-resistant D-SUB hood designed for 37-position connectors with 4-40UNC short screw fastening. The hood is constructed from PBT GF UL94 V-0 black material with a silicone VMQ blue front sealing and stainless steel screws, providing robust environmental protection. It features an operating temperature range of -30°C to +90°C and accommodates cables with diameters of 14–16 mm. The recommended screw torque is 35 Ncm (3.1 in.lb), with a maximum torque rating of 68 Ncm (6 in.lb). This connector hood is ideal for industrial applications requiring sealed, reliable connections in harsh environments, offering superior protection against moisture and contamination.

搜索关键词: 15004740

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Conec
部件编号:
15-004740
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

15-004740 是否符合 RoHS 标准?

是的,15-004740 符合 RoHS 标准。

15-004740 的交货期是多少?

15-004740 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 17

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$27.15
5
$25.40
10
$24.23
25
$23.50
50
$22.50
100
$17.27
250 +
$16.81

工具/3D模型

产品指南