SFW9R-2STE1LF
Amphenol Communications Solutions (FCI)The SFW9R-2STE1LF is a 9-pin, 1.00mm pitch, right-angle, top-contact ZIF FFC/FPC connector with SMT termination. ...
描述
The SFW9R-2STE1LF is a 9-pin, right-angle, Zero Insertion Force (ZIF) FFC/FPC connector from the SFW-R series. This surface-mount connector features a top-contact design and is engineered for a 1.00mm pitch. It operates reliably across a wide temperature range from -55°C to +105°C and is rated for 1.0A and 100V AC/DC. The ZIF mechanism allows for easy cable insertion and provides strong FFC/FPC retention, making it suitable for high-vibration environments. This lead-free connector is ideal for a variety of applications including automotive multimedia, industrial controllers, medical patient monitors, and consumer electronics.
Search Keywords: SFW9R2STE1LF
规格
有存货: 0
缺货数量的起订量: 2000
工厂交货期 10 周
English
Chinese
Spanish