help desk software
SFW11R-2STE1LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

SFW11R-2STE1LF

1.00mm Flex Connector - SFW-R series - 11 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The SFW11R-2STE1LF is a 1.00 mm ZIF (Zero Insertion Force) right-angle FFC-FPC connector designed for surface mount applications with top contact configuration. This connector features a compact height of 2.7 mm and supports 4 to 30 contact positions, with lead-free tin plating and a high-temperature, dimensionally stable LCP housing (UL 94 V-0). It delivers robust electrical performance with a voltage rating of 100 V AC/DC, current rating of 1.0 A AC/DC, contact resistance of 30 mO maximum, and operates reliably across a temperature range of -55°C to +105°C. The ZIF mechanism provides stress-free mating with strong FFC/FPC retention (0.68 N/contact minimum), ensuring vibration-proof operation and high durability through 20 mating cycles, making it ideal for automotive multimedia, navigation systems, LCD/OLED displays, industrial controllers, and medical equipment.

搜索关键词: SFW11R2STE1LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
SFW11R-2STE1LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

SFW11R-2STE1LF 是否符合 RoHS 标准?

是的,SFW11R-2STE1LF 符合 RoHS 标准。

SFW11R-2STE1LF 的交货期是多少?

SFW11R-2STE1LF 的标准交货期约为 10 天。有库存的数量由 Master Electronics 发货。

有存货: 2,000

可立即发货

最小订购数量: 2000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2000

工厂交货期 10 周

价格 (USD)

数量
单价
2,000
$0.2751
4,000
$0.2622
8,000
$0.2558
12,000
$0.2520
28,000
$0.2442
52,000 +
$0.2384

工具/3D模型