SFV30R-1STE9HLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

SFV30R-1STE9HLF

CONN FFC BOTTOM 30POS 0.5MM R/A ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
已停产
合规证书

描述

SFV30R-1STE9HLF is a 0.5mm pitch FPC/FFC connector designed for flexible printed circuit (FPC) and flexible flat cable (FFC) applications using a zero-insertion-force (ZIF) method. The connector features bottom contact type configuration and is optimized for automatic mounting and surface mount technology (SMT) assembly. It operates at rated voltages of 50V AC/DC with a maximum current of 0.5A per contact and supports an operating temperature range of -55°C to +105°C. The connector demonstrates excellent electrical performance with initial contact resistance less than 30mO, insulation resistance greater than 100MO, and dielectric withstanding voltage of 200V AC. It is halogen and lead-free, meeting modern environmental standards and RoHS compliance requirements. This connector is ideal for compact consumer electronics, mobile devices, and portable equipment where space constraints and reliable signal transmission are critical.

搜索关键词: SFV30R1STE9HLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
SFV30R-1STE9HLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
500
封装类型:
REEL
生命周期:
已停产

常见问题

SFV30R-1STE9HLF 是否已停产?

是的,Amphenol Communications Solutions (Fci) 的 SFV30R-1STE9HLF 已停产(生命周期结束时间:九月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

SFV30R-1STE9HLF 是否符合 RoHS 标准?

是的,SFV30R-1STE9HLF 符合 RoHS 标准。

SFV30R-1STE9HLF 的交货期是多少?

SFV30R-1STE9HLF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 5,160

发货 today, 输入设置值。

最小订购数量: 500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 500

价格 (USD)

数量
单价
500
$0.6262
1,000
$0.6007
2,500
$0.5670
5,000
$0.5415
7,500
$0.5266
10,000
$0.5160
15,000
$0.5011
25,000 +
$0.4831

工具/3D模型

产品指南