SFV30R-1STBE1HLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

SFV30R-1STBE1HLF

0.50mm Flex Connector - SFV-R Series - 30 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Gold Flash. ...

查看数据表 询问数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

The SFV30R-1STBE1HLF is a right-angle Zero Insertion Force (ZIF) FFC/FPC connector designed for reliable cable connections with minimal insertion effort. It features a 0.5mm pitch, bottom contact configuration, and surface mount termination with gold plating (0.08µm minimum), accommodating cable thickness of 0.3mm and supporting 4 to 35 contact positions. The connector is constructed with a nylon/LCP housing (UL94V-0) and phosphor bronze contacts, delivering an FFC retention force of 0.39N per contact minimum and rated for 50V AC/DC at 0.5A with a contact resistance of 30mO maximum. Operating reliably across -55°C to +105°C with halogen-free and lead-free compliance, this connector is ideal for automotive multimedia, navigation systems, displays, and industrial control applications where vibration resistance and stress-free mating are essential.

搜索关键词: SFV30R1STBE1HLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
SFV30R-1STBE1HLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
6000
封装类型:
Reel
类型:
FPC Connector
触点数量:
30
间距:
0.5 mm
安装方式:
Surface Mount
端接方式:
Solder
最大电压额定值:
50,50 VDC|VAC
最大电流额定值:
0.5/Contact A
尺寸:
20.5mm x 4.9mm x 1.8 mm
工作温度:
-55 to 105 °C

常见问题

SFV30R-1STBE1HLF 是否符合 RoHS 标准?

是的,SFV30R-1STBE1HLF 符合 RoHS 标准。

SFV30R-1STBE1HLF 的交货期是多少?

SFV30R-1STBE1HLF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 372

发货 today, 输入设置值。

购买全部 372 个现货或常规最小订购数量 1000

仅库存批次: 372

最小订购数量: 1000

工厂交货期 10 周

价格 (USD)

数量
单价
1
$0.4697
1,000
$0.4270
2,500
$0.3922
6,000
$0.3629
12,000
$0.3532
18,000
$0.3523
30,000
$0.3514
54,000 +
$0.3506

工具/3D模型