SFV14R-2STE1HLF
0.50mm Flex Connector - SFV-R Series - 14 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. ...
描述
SFV14R-2STE1HLF is a right-angle Zero Insertion Force (ZIF) FFC/FPC connector designed for reliable cable connections with minimal insertion effort. The connector features a top contact configuration with phosphor bronze contacts and tabs, housed in black LCP material (UL94V-0), and accommodates cable thickness of 0.3mm with a compact height of 1.8mm. Electrical specifications include a 50V A.C./D.C. voltage rating, 0.5A current rating, and contact resistance of 30mO maximum, with FPC retention force of 0.25N/contact minimum (gold plating). The connector operates reliably across -55°C to +105°C, supports 20 mating cycles, and is halogen-free and RoHS compliant, making it ideal for automotive multimedia, navigation systems, displays, and industrial control applications where vibration resistance and high solderability are essential.
搜索关键词: SFV14R2STE1HLF
规格
常见问题
SFV14R-2STE1HLF 是否符合 RoHS 标准?
是的,SFV14R-2STE1HLF 符合 RoHS 标准。
SFV14R-2STE1HLF 的交货期是多少?
SFV14R-2STE1HLF 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 3,000
发货 today, 输入设置值。
最小订购数量: 1000
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands