MDT180A02001 by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

MDT180A02001

Pcie M.2 Connectors, Storage And Server Connector, P 0.5mm, H 1.8mm, Key A, 15 Mu in Au Plating ...

查看数据表 询问数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

MDT180A02001 is an M.2 Mini PCIe connector featuring a mid-line design with 75-pin configuration manufactured by Amphenol Corporation. The connector is constructed from plastic LCP material (UL 94V-0, black) with copper alloy contacts and supports electrical performance specifications including 0.5A per pin current rating, 50 VAC per pin voltage rating, and 300V AC dielectric strength for 1 minute. Operating temperature range is -40°C to +85°C with contact resistance of 55 mO maximum and insulation resistance of 500 MO minimum. The connector features gold plating on contact areas (0.76 microns per the 01 plating option) and tin plating on board locks, making it suitable for high-reliability embedded systems, industrial computing, and telecommunications equipment requiring robust M.2 connectivity.

搜索关键词: MDT180A02001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
MDT180A02001
别名/又称:
MDT180A02001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
7500
封装类型:
Reel

常见问题

MDT180A02001 是否符合 RoHS 标准?

是的,MDT180A02001 符合 RoHS 标准。

MDT180A02001 的交货期是多少?

MDT180A02001 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 1,448

可立即发货

库存数量的起订量: 250

缺货数量的起订量: 1875

工厂交货期 10 周

价格 (USD)

数量
单价
250
$3.39
500
$3.38
1,000
$3.37
1,875
$3.36
3,750
$1.77
5,625
$1.22
7,500 +
$1.19

工具/3D模型

产品指南