ICD44S13E6GX00LF
ICD44S13E6GX00LF-DSUB R/A STB 44 SOCKETLF ...
描述
ICD44S13E6GX00LF is a high-density D-Sub right-angle 44-way solder socket connector designed for robust interconnect applications in industrial and commercial electronics. The connector features harpoon contacts with an M3 threaded insert for secure mounting and electrical continuity. It is rated for a maximum current of 5A on SMT versions, with a contact resistance below 25mO and a rated voltage of 300V RMS, ensuring reliable signal and power transmission. The connector operates across a wide temperature range from -55°C to +125°C and offers excellent mechanical performance with a retention torque of 0.7 NM minimum and insulation resistance exceeding 5000mO. With 500+ mating cycles for SMT versions and creepage/clearance lengths greater than 1mm, this connector is ideal for server switches, routers, power supplies, and other demanding applications requiring high-density interconnection solutions.
搜索关键词: ICD44S13E6GX00LF
规格
常见问题
ICD44S13E6GX00LF 是否符合 RoHS 标准?
是的,ICD44S13E6GX00LF 符合 RoHS 标准。
ICD44S13E6GX00LF 的交货期是多少?
ICD44S13E6GX00LF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands